R15-9.0-GRN
Bivar Inc
Description: Optical Pipe,

Overview of R15-9.0-GRN by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5XRJ45UNNG-007 Amphenol Cables on Demand Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft
MP-64RJ45UNNG-005 Amphenol Cables on Demand Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft
MP-64RJ45UNNG-016 Amphenol Cables on Demand Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft

Price & Stock for R15-9.0-GRN by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 749-R15-9.0-GRN
Mouser Electronics LED Light Pipes ORCAdapt Flex Rnd Green 526nm 8000mcd RoHS: Compliant 0
  • 1 $6.7400
  • 10 $4.7700
  • 50 $4.4400
  • 100 $3.7600
  • 200 $3.6300
  • 500 $3.2900
  • 1,000 $3.0200
  • 2,500 $2.8900
$2.8900 / $6.7400 Order Now

CAD Models for R15-9.0-GRN by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R15-9.0-GRN by Bivar Inc

R15-9.0-GRN
Bivar Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.05 A
Forward Voltage-Max
3.6 V
Lens Type
WATER CLEAR
Luminous Intensity-Min
15 cd
Luminous Intensity-Nom
25000.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
80 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
230.2 mm
Packing Method
BULK
Reverse Voltage-Max
5 V
Shape
ROUND
Size
7 mm
Surface Mount
NO
Terminal Pitch
5.1 mm
Viewing Angle
45 deg
Want to compare parts?
  1. R15-9.0-GRN
    Bivar Inc
    Optical Pipe,
    VS

Alternate Parts for R15-9.0-GRN

This table gives cross-reference parts and alternative options found for R15-9.0-GRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R15-9.0-GRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R15-8.5-GRN Optical Pipe, Bivar Inc R15-9.0-GRN vs R15-8.5-GRN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R15-9.0-GRN by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R15-9.0-GRN by Bivar Inc

Select Manufacturer
Which Manufacturer of R15-9.0-GRN would you like to use for your alert(s)?
  • Please alert me when R15-9.0-GRN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R15-9.0-GRN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R15-9.0-GRN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R15-9.0-GRN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R15-9.0-GRN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R15-9.0-GRN by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: