Part Details for R16-3-5.00A-G06 by Sensata Technologies
Overview of R16-3-5.00A-G06 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G06-00 | Amphenol Communications Solutions | 54102-G06-00-BERGSTRIP.100\\HDRTHDR30G |
Price & Stock for R16-3-5.00A-G06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-R163500AG06
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$51.5100 | Order Now |
DISTI #
53170268
|
Verical | Circuit Breaker Magnetic 1Pole 5A Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$52.1900 / $61.4000 | Buy Now |
DISTI #
R1635.00AG06-0
|
TME | R16-3-5.00A-G06 Min Qty: 1 | 15 |
|
$61.0578 / $71.8397 | Buy Now |