There are no models available for this part yet.
Overview of R16-38V by NSI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1543B | Analog Devices | LTM4641 Demo Board - 38V, 10A, | |
DC2148A | Analog Devices | LT8709EFE Demo Board - -38V # | |
DC1527A | Analog Devices | LT3971EMSE Demo Board - 38V, 1 |
Price & Stock for R16-38V by NSI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | 16-14 AWG VINYL INSULATED RING 3/8" STUD, 50 PER PACK, UPC: 66238106011 RoHS: Compliant Min Qty: 50 Package Multiple: 100 | 0 |
|
$1.0000 / $1.0500 | Buy Now |