Part Details for R161 238 000 by Radiall
Overview of R161 238 000 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161 238 000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R161238000
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R161238000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$16.9680 / $27.3960 | Buy Now |