Part Details for R161.004.000W by Radiall
Overview of R161.004.000W by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PDR161N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Part Details for R161.004.000W
R161.004.000W CAD Models
R161.004.000W Part Data Attributes
|
R161.004.000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161.004.000W
Radiall
RF N Connector, 1 Contact(s), Male, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.335 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-179 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.048 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Shell Material | BRASS | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |
Alternate Parts for R161.004.000W
This table gives cross-reference parts and alternative options found for R161.004.000W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R161.004.000W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R161.034.450 | RF N Connector, 1 Contact(s), Male, Cable Mount, Clamp Solder Terminal, Locking, Plug | Radiall | R161.004.000W vs R161.034.450 |