Part Details for R161.237.000W by Radiall
Overview of R161.237.000W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161.237.000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R161237000W
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R161237000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$21.5880 / $37.4940 | Buy Now |