There are no models available for this part yet.
Overview of R161072000 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R161072000 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R161072000-ND
|
DigiKey | N M STR CR 2.6/50S+D C50 Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6794 | Buy Now | |
DISTI #
R161072000
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold/Silver - Bulk (Alt: R161072000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4420 / $13.6440 | Buy Now | |
DISTI #
501-R161072000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT PLUG FULL CRIMP TYPE CABLE 2.6/50 S+D RoHS: Compliant | 51 |
|
$11.4500 / $16.5800 | Buy Now | |
DISTI #
R161072000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for R161072000 by Radiall
Part Data Attributes for R161072000 by Radiall
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Radiall
|
Additional Feature
|
CAPTIVE CENTER CONTACT
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF N CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.17 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
11 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP
|
VSWR
|
1.2
|
Alternate Parts for R161072000
This table gives cross-reference parts and alternative options found for R161072000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R161072000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R161075000 | RF N Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | R161072000 vs R161075000 |
R161.072.000 | RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Radiall | R161072000 vs R161.072.000 |
R161.075.060 | RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Radiall | R161072000 vs R161.075.060 |
R161075060 | RF N Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | R161072000 vs R161075060 |