Part Details for R1610N-QA1-A504 by Marutsu Elec Company Ltd
Overview of R1610N-QA1-A504 by Marutsu Elec Company Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1610N-QA1-A504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5268-R1610N-QA1-A504-ND
|
DigiKey | POT 500K OHM 0.06W CARBON LOG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
420 In Stock |
|
$0.9131 / $1.9000 | Buy Now |