Part Details for R161220000 by Radiall
Overview of R161220000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R161220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7956
|
Newark | Rf/Coaxial Connector, N Coaxial, Straight Jack, Solder, 50 Ohm Rohs Compliant: Yes |Radiall R161220000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$23.6200 / $34.6100 | Buy Now |
DISTI #
2201-R161220000-ND
|
DigiKey | N / STRAIGHT JACK CLAMP TYPE CAB Min Qty: 1 Lead time: 11 Weeks Container: Box |
34 In Stock |
|
$18.1120 / $19.0300 | Buy Now |
DISTI #
R161220000
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm ST Cable Mount Gold/Silver - Bulk (Alt: R161220000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$17.4440 / $28.2060 | Buy Now |
DISTI #
501-R161220000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT JACK CLAMP TYPE CABLE 10+11/50+75 S+D RoHS: Compliant | 66 |
|
$18.1100 / $19.0300 | Buy Now |
Part Details for R161220000
R161220000 CAD Models
R161220000 Part Data Attributes
|
R161220000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161220000
Radiall
RF N Connector, Female, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.09 |