Part Details for R161226020 by Radiall
Overview of R161226020 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161226020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R161226020-ND
|
DigiKey | N / STRAIGHT JACK SOLDER TYPE CA Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7526 | Buy Now |
DISTI #
R161226020
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: R161226020) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$19.2360 / $31.0860 | Buy Now |
DISTI #
501-R161226020
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT JACK SOLDER TYPE CABLE .141 RoHS: Compliant | 75 |
|
$24.7100 / $31.7800 | Buy Now |
DISTI #
R161226020
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R161226020
R161226020 CAD Models
R161226020 Part Data Attributes
|
R161226020
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161226020
Radiall
RF N Connector, Female, Cable Mount, Solder Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.2 |