Part Details for R161238000W by Radiall
Overview of R161238000W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161238000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R161238000W-ND
|
DigiKey | N / STRAIGHT JACK FULL CRIMP-TYP Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6092 | Buy Now |
DISTI #
R161238000W
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R161238000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$24.2200 / $37.4940 | Buy Now |
DISTI #
501-R161238000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT JACK FULL CRIMP-TYPE CABLE 5/50 D RoHS: Compliant | 19 |
|
$28.8100 / $38.9000 | Buy Now |
DISTI #
R161238000W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$24.5600 / $26.3700 | Buy Now |
Part Details for R161238000W
R161238000W CAD Models
R161238000W Part Data Attributes
|
R161238000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161238000W
Radiall
RF N Connector, Female, Cable Mount, Crimp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.16 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.16 |