There are no models available for this part yet.
Overview of R161277000 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R161277000 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R161277000-ND
|
DigiKey | N / STRAIGHT SQUARE FLANGE JACK Min Qty: 1 Lead time: 8 Weeks Container: Box |
51 In Stock |
|
$26.4162 / $47.2900 | Buy Now | |
DISTI #
R161277000
|
Avnet Americas | N / STRAIGHT SQUARE FLANGE JACK CLAMP TYPE - CABLE .141 - Bulk (Alt: R161277000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5820 / $36.4680 | Buy Now | |
DISTI #
501-R161277000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT SQUARE FLANGE JACK CLAMP TYPE - CABLE .141 RoHS: Compliant | 59 |
|
$25.9700 / $41.8800 | Buy Now | |
DISTI #
R161277000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$25.6500 | Buy Now |
CAD Models for R161277000 by Radiall
Part Data Attributes for R161277000 by Radiall
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Radiall
|
Additional Feature
|
STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF N CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.17 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE AND PANEL
|
Number of Ports
|
1
|
Operating Frequency-Max
|
11 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
CLAMP
|
Total Number of Contacts
|
1
|
VSWR
|
1.08
|
Alternate Parts for R161277000
This table gives cross-reference parts and alternative options found for R161277000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R161277000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R161.281.300 | RF N Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack, | Radiall | R161277000 vs R161.281.300 |