Part Details for R161322000 by Radiall
Overview of R161322000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161322000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7961
|
Newark | Rf/Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Solder, 50 Ohm Rohs Compliant: Yes |Radiall R161322000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$29.3500 / $43.0100 | Buy Now |
DISTI #
2201-R161322000-ND
|
DigiKey | N F STR BHDP CL 2.6/50+75 C50 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$13.5942 / $18.9100 | Buy Now |
DISTI #
R161322000
|
Avnet Americas | N / STRAIGHT BULKHEAD JACK PANEL SEAL CLAMP TYPE - CABLE 2.6/50+75 - Bulk (Alt: R161322000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2700 / $18.2160 | Buy Now |
DISTI #
501-R161322000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT BULKHEAD JACK PANEL SEAL CLAMP TYPE - CABLE 2.6/50+75 RoHS: Compliant | 0 |
|
$13.5900 / $18.9100 | Order Now |
Part Details for R161322000
R161322000 CAD Models
R161322000 Part Data Attributes:
|
R161322000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161322000
Radiall
RF N Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP | |
VSWR | 1.2 |
Alternate Parts for R161322000
This table gives cross-reference parts and alternative options found for R161322000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R161322000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R161323020 | RF N Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack, | Radiall | R161322000 vs R161323020 |
R161.323.200 | RF N Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Clamp Solder Terminal, Locking, Jack, | Radiall | R161322000 vs R161.323.200 |