Part Details for R161606000 by Radiall
Overview of R161606000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161606000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7965
|
Newark | Rf/Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Solder, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Radiall R161606000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 404 |
|
$16.9400 / $24.8200 | Buy Now |
DISTI #
2201-R161606000-ND
|
DigiKey | N / BULKHEAD JACK RECEPTACLE REA Min Qty: 1 Lead time: 14 Weeks Container: Box |
52 In Stock |
|
$18.6577 / $23.8000 | Buy Now |
DISTI #
R161606000
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel - Bulk (Alt: R161606000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1960 / $22.9320 | Buy Now |
DISTI #
501-R161606000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N/BULKHEAD JACK RECEP REAR MT.ING COMBINATION SEAL WITH SOLDER POT CONTACT RoHS: Compliant | 76 |
|
$17.4500 / $23.5700 | Buy Now |
DISTI #
R161606000
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel - Bulk (Alt: R161606000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1960 / $22.9320 | Buy Now |
DISTI #
R161606000
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel - Bulk (Alt: R161606000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1960 / $22.9320 | Buy Now |
DISTI #
4195840
|
element14 Asia-Pacific | RF COAXIAL, N, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 404 |
|
$18.3546 / $20.1086 | Buy Now |
DISTI #
4195840
|
Farnell | RF COAXIAL, N, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 5 Days Container: Each | 404 |
|
$16.1760 / $21.4837 | Buy Now |
Part Details for R161606000
R161606000 CAD Models
R161606000 Part Data Attributes
|
R161606000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161606000
Radiall
RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Option | HERMETIC | |
Panel Mount | YES | |
Termination Type | SOLDER |