-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF N Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R161A083000
|
Avnet Americas | STRAIGHT PLUG FOR CABLE 5/50D - Bulk (Alt: R161A083000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R161A083000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N/STR PLG CRIMP TYPE FOR CBL 5/50 D RoHS: Compliant | 0 |
|
$2.9700 / $3.1800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R161A083000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161A083000
Radiall
RF N Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD (4) | |
Contact Finish Termination | GOLD (4) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.2 |