Part Details for R162017000 by Radiall
Overview of R162017000 by Radiall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R162017000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9308
|
Newark | Rf/Coaxial Connector, N Coaxial, Straight Plug, Solder, 75 Ohm, Rg11, Rg144, Rg216, Brass Rohs Compliant: Yes |Radiall R162017000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$20.9900 / $30.7700 | Buy Now |
DISTI #
2201-R162017000-ND
|
DigiKey | N / STRAIGHT PLUG CLAMP TYPE CAB Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7402 | Buy Now |
DISTI #
R162017000
|
Avnet Americas | Conn Type N PL 0Hz to 1.5GHz 75Ohm ST Cable Mount Gold Over Nickel - Bulk (Alt: R162017000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9880 / $25.8300 | Buy Now |
DISTI #
501-R162017000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT PLUG CLAMP TYPE CABLE 10+11/75 RoHS: Compliant | 37 |
|
$20.6900 / $26.8100 | Buy Now |
DISTI #
R162017000
|
Avnet Americas | Conn Type N PL 0Hz to 1.5GHz 75Ohm ST Cable Mount Gold Over Nickel - Bulk (Alt: R162017000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9880 / $25.8300 | Buy Now |
DISTI #
R162017000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
8591733
|
element14 Asia-Pacific | RF COAXIAL, N, STRAIGHT PLUG, 75OHM RoHS: Compliant Min Qty: 1 Container: Each | 73 |
|
$26.1267 / $28.8280 | Buy Now |
DISTI #
8591733
|
Farnell | RF COAXIAL, N, STRAIGHT PLUG, 75OHM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 5 Days Container: Each | 73 |
|
$19.3194 / $26.6095 | Buy Now |
Part Details for R162017000
R162017000 CAD Models
R162017000 Part Data Attributes:
|
R162017000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R162017000
Radiall
RF N Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16, CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |