Part Details for R183010017 by Radiall
Overview of R183010017 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for R183010017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R183010017-ND
|
DigiKey | 4.3-10 / STRAIGHT PLUG CLAMP TYP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4796 | Buy Now |
DISTI #
501-R183010017
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4.3-10 / STRAIGHT PLUG CLAMP TYPE CABLE 10+11/50 S+D RoHS: Compliant | 0 |
|
$42.4600 | Order Now |
DISTI #
R183010017
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R183010017
R183010017 CAD Models
R183010017 Part Data Attributes:
|
R183010017
Radiall
Buy Now
Datasheet
|
Compare Parts:
R183010017
Radiall
RF Connector, 1 Contact(s), Panel Mount, Solder Lug Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | 4.3-10 SERIES RF CONNECTOR | |
Body Depth | 1.476 inch | |
Body Diameter | 1 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Contact Style | COAX | |
Durability | 100 Cycles | |
Insertion Loss | 0.05 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.02 |
Alternate Parts for R183010017
This table gives cross-reference parts and alternative options found for R183010017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R183010017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R183031017 | RF Connector, 1 Contact(s), Panel Mount, Solder Lug Terminal, Plug, | Radiall | R183010017 vs R183031017 |
R183031007 | RF Connector, 1 Contact(s), Panel Mount, Solder Lug Terminal, Plug, | Radiall | R183010017 vs R183031007 |