-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two-wire serial interface 32k EEPROM (4-kword x 8-bit), TSSOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R1EX24032ATAS0I#S0CT-ND
|
DigiKey | IC EEPROM 32KBIT I2C 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$2.0278 / $2.9400 | Buy Now |
DISTI #
R1EX24032ATAS0I#S0
|
Avnet Americas | SERIAL EEPROM 32KB I2C, TSSOP - Tape and Reel (Alt: R1EX24032ATAS0I#S0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3302 / $0.3770 | Buy Now |
DISTI #
968-1EX24032ATAS0IS0
|
Mouser Electronics | EEPROM Serial EEPROM 32Kb I2C, TSSOP RoHS: Compliant | 0 |
|
$1.9600 / $2.8500 | Order Now |
|
Renesas Electronics America | IC EEPROM 32KBIT I2C 8TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 3000 |
|
$2.0278 / $2.9400 | Buy Now |
DISTI #
61207485
|
Verical | EEPROM Serial-2Wire 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R Min Qty: 23 Package Multiple: 1 | Americas - 2780 |
|
$1.2163 / $1.3625 | Buy Now |
DISTI #
R1EX24032ATAS0I#S0
|
Avnet Americas | SERIAL EEPROM 32KB I2C, TSSOP - Tape and Reel (Alt: R1EX24032ATAS0I#S0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3302 / $0.3770 | Buy Now |
|
Chip1Cloud | IC EEPROM 32KBIT 400KHZ 8TSSOP | 9200 |
|
RFQ | |
DISTI #
C1S620200362489
|
Chip1Stop | EEPROM Serial-2Wire 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2780 |
|
$0.9730 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1EX24032ATAS0I#S0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1EX24032ATAS0I#S0
Renesas Electronics Corporation
Two-wire serial interface 32k EEPROM (4-kword x 8-bit), TSSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | PTSP0008JC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM CARD | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for R1EX24032ATAS0I#S0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1EX24032ATAS0I#S0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1EX24032ATAS0G#U0 | EEPROM, TSSOP, /Embossed Tape | Renesas Electronics Corporation | R1EX24032ATAS0I#S0 vs R1EX24032ATAS0G#U0 |