-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two-wire serial interface 64k EEPROM (8-kword x 8-bit), SOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1EX24064ASAS0I#S0
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V T/R - Tape and Reel (Alt: R1EX24064ASAS0I#S0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3683 / $0.4205 | Buy Now |
DISTI #
968-1EX24064ASAS0IS0
|
Mouser Electronics | EEPROM Serial EEPROM 64k IC2 SOP8 UPPER 1/4 RoHS: Compliant | 2500 |
|
$2.2200 / $3.2200 | Buy Now |
DISTI #
73506637
|
Verical | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 1893 |
|
$1.1513 / $1.2875 | Buy Now |
DISTI #
R1EX24064ASAS0I#S0
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V T/R - Tape and Reel (Alt: R1EX24064ASAS0I#S0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3683 / $0.4205 | Buy Now |
|
Chip1Cloud | Two-wire serial interface 64k EEPROM (8-kword �� 8-bit) | 2000 |
|
RFQ | |
DISTI #
C1S620200362568
|
Chip1Stop | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1893 |
|
$0.9210 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1EX24064ASAS0I#S0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1EX24064ASAS0I#S0
Renesas Electronics Corporation
Two-wire serial interface 64k EEPROM (8-kword x 8-bit), SOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | 3.90 X 4.89 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for R1EX24064ASAS0I#S0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1EX24064ASAS0I#S0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1EX24064ASAS0A | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 X 4.89 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8 | Renesas Electronics Corporation | R1EX24064ASAS0I#S0 vs R1EX24064ASAS0A |
R1EX24064ASAS0I | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 X 4.89 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8 | Renesas Electronics Corporation | R1EX24064ASAS0I#S0 vs R1EX24064ASAS0I |
R1EX24064ASAS0I#U0 | Two-wire serial interface 64k EEPROM (8-kword x 8-bit), SOP, / | Renesas Electronics Corporation | R1EX24064ASAS0I#S0 vs R1EX24064ASAS0I#U0 |
R1EX24064ASAS0A#S0 | EEPROM, SOP, / | Renesas Electronics Corporation | R1EX24064ASAS0I#S0 vs R1EX24064ASAS0A#S0 |