-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Peripheral Interface 512K EEPROM (64-Kword x 8-bit), TSSOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R1EX25512ATA00I#S0CT-ND
|
DigiKey | IC EEPROM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$4.5655 / $6.8400 | Buy Now |
DISTI #
R1EX25512ATA00I#S0
|
Avnet Americas | PROM SERIAL SPI 512KB TSSOP-8 -40/85C - Tape and Reel (Alt: R1EX25512ATA00I#S0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
968-R1EX25512ATAIS0
|
Mouser Electronics | EEPROM PROM SERIAL SPI 512KB TSSOP-8 -40/85C RoHS: Compliant | 2999 |
|
$4.5800 / $6.6300 | Buy Now |
|
Renesas Electronics America | IC EEPROM Min Qty: 1 Container: Tape & Reel (TR) | 3000 |
|
$4.5655 / $6.8400 | Buy Now |
|
Quest Components | 4800 |
|
$2.8965 / $5.7930 | Buy Now | |
DISTI #
R1EX25512ATA00I#S0
|
Avnet Americas | PROM SERIAL SPI 512KB TSSOP-8 -40/85C - Tape and Reel (Alt: R1EX25512ATA00I#S0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
R1EX25512ATA00I#S0
|
Avnet Americas | PROM SERIAL SPI 512KB TSSOP-8 -40/85C - Tape and Reel (Alt: R1EX25512ATA00I#S0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3208 / $1.5080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1EX25512ATA00I#S0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1EX25512ATA00I#S0
Renesas Electronics Corporation
Serial Peripheral Interface 512K EEPROM (64-Kword x 8-bit), TSSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PTSP0008JC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Memory IC Type | EEPROM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Serial Bus Type | SPI | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |