Part Details for R200G151JB by IBS Electronics Inc
Overview of R200G151JB by IBS Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R200G151JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, CARBON FILM, 2W, 150OHM, 500V, 5% +/-TOL | 100 |
|
$0.1250 / $0.2000 | Buy Now |
|
Quest Components | FIXED RESISTOR, CARBON FILM, 2W, 150OHM, 500V, 5% +/-TOL | 50 |
|
$0.1500 / $0.2000 | Buy Now |