Part Details for R209408012 by Radiall
Overview of R209408012 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R209408012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R209408012CT-ND
|
DigiKey | MMS F STR TR100 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
549 In Stock |
|
$4.3551 / $7.4700 | Buy Now |
DISTI #
R209408012
|
Avnet Americas | Conn MMS RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Tin Nickel - Tape and Reel (Alt: R209408012) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.4580 / $5.5440 | Buy Now |
DISTI #
501-R209408012
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMS / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE - REEL OF 100 RoHS: Compliant | 211 |
|
$4.3500 / $7.4600 | Buy Now |
DISTI #
R209408012
|
Avnet Americas | Conn MMS RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Tin Nickel - Tape and Reel (Alt: R209408012) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.4580 / $5.5440 | Buy Now |
DISTI #
R209408012
|
Avnet Americas | Conn MMS RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Tin Nickel - Tape and Reel (Alt: R209408012) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.4580 / $5.5440 | Buy Now |
DISTI #
R209408012
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.9000 | Buy Now |
DISTI #
1117058
|
element14 Asia-Pacific | RF COAXIAL, MMS, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.0909 / $4.6290 | Buy Now |
DISTI #
1117058
|
Farnell | RF COAXIAL, MMS, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 5 Days Container: Cut Tape | 0 |
|
$2.1845 / $2.2469 | Buy Now |
Part Details for R209408012
R209408012 CAD Models
R209408012 Part Data Attributes
|
R209408012
Radiall
Buy Now
Datasheet
|
Compare Parts:
R209408012
Radiall
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | INSERTION LOSS MAX AT 2GHZ | |
Body Depth | 0.09 inch | |
Body Diameter | 0.136 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |