Filter Your Search
1 - 3 of 3 results
|
R209408012
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.2 | 0.17 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | INSERTION LOSS MAX AT 2GHZ | NO | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.09 inch | 0.136 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall | ||||||||||||
|
R209.408.012
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.2 | 0.17 dB | FEMALE | 50 Cycles | BOARD | POLYTETRAFLUORO ETHYLENE | P-CUSN | GOLD OVER NICKEL | STRAIGHT | RF CONNECTOR | VSWR MAX AT 2 GHZ | 250VDC V | NO | 500 MΩ | 1 | 6 GHz | NO | NO | e4 | NO | -40 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.09 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | ||||
|
R209408012W
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.35 | 0.2 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | INSERTION LOSS MAX AT 2GHZ | NO | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall |