Part Details for R20GRN-4-0045 by Bivar Inc
Overview of R20GRN-4-0045 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for R20GRN-4-0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1163-ND
|
DigiKey | LED GREEN CLEAR T/H Min Qty: 120 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7001 | Buy Now |
DISTI #
749-R20GRN-4-0045
|
Mouser Electronics | Standard LEDs - Through Hole Green 526nm 8000 mcd RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
DISTI #
70536013
|
RS | LED Thru-Hole 7.6mm x 7.6mm Green 516nm 8000mcd Water Clr Lens 45Deg View Angle | Bivar Inc. R20GRN-4-0045 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0200 / $2.1300 | RFQ |
|
Future Electronics | ORCA Series Green 4.6 mm 45 ° 8000 mcd Clear 3.4 V Super Flux LED Dome RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 60 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.6700 / $1.8900 | Buy Now |
Part Details for R20GRN-4-0045
R20GRN-4-0045 CAD Models
R20GRN-4-0045 Part Data Attributes
|
R20GRN-4-0045
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
R20GRN-4-0045
Bivar Inc
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | HIGH INTENSITY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 15 cd | |
Luminous Intensity-Nom | 25000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.9 mm | |
Packing Method | ANTISTATIC TUBE | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4.6 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 5.1 mm | |
Viewing Angle | 45 deg |