Part Details for R2160 by Microchip Technology Inc
Overview of R2160 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0035
|
Newark | Rectifier Diode, 1 Phase, 1 Element, 22A, 600V V(Rrm), Silicon, Do-203Aa Rohs Compliant: Yes |Microchip R2160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3700 / $24.3900 | Buy Now |
DISTI #
32AJ8663
|
Newark | Std Rectifier Do-4 Rohs Compliant: Yes |Microchip R2160 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8800 / $28.9800 | Buy Now |
DISTI #
R2160-ND
|
DigiKey | DIODE SWITCHING 600V 22A 2-PIN D Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9802 | Buy Now |
DISTI #
R2160
|
Avnet Americas | Diode Switching 600V 22A 2-Pin DO-4 - Bulk (Alt: R2160) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8800 / $31.2200 | Buy Now |
DISTI #
494-R2160
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$28.9800 | Order Now |
DISTI #
R2160
|
Microchip Technology Inc | Std Rectifier _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$31.2200 | Buy Now |
|
Onlinecomponents.com | Diode Switching - 600V DC Reverse (Vr) (Max) - 1.2 V @ 30 A Forward (Vf) (Max)@If - DO-203AA-2 - Stud Mount. |
235 Partner Stock |
|
$27.5000 / $33.9900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Tray | 0 |
|
$27.2000 / $31.8600 | Buy Now |
|
Master Electronics | Diode Switching - 600V DC Reverse (Vr) (Max) - 1.2 V @ 30 A Forward (Vf) (Max)@If - DO-203AA-2 - Stud Mount. |
235 Partner Stock |
|
$27.5000 / $33.9900 | Buy Now |
Part Details for R2160
R2160 CAD Models
R2160 Part Data Attributes:
|
R2160
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
R2160
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 22A, 600V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 22 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |