Filter Your Search
1 - 10 of 13 results
![]() |
R2160
Microsemi Corporation
|
$18.7799 | No | No | Transferred | 22 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | POWER | 250 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AA | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICROSEMI CORP | DO-4 | METAL, DO-4, 1 PIN | 1 | compliant | EAR99 | 8541.10.00.80 | Microsemi Corporation | |||||||||
|
R2160
Microchip Technology Inc
|
$26.5401 | No | Active | 22 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | POWER | 250 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AA | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | METAL, DO-4, 1 PIN | compliant | |||||||||||||||
|
CR2-160TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | End Of Life | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
CR2-160
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 2 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH RELIABILITY | HIGH VOLTAGE | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-15 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-15 | PLASTIC, CASE 101, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | CASE 101 | |||||||
|
CR2-160TR
Central Semiconductor Corp
|
Check for Price | No | No | End Of Life | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
R2160E3
Microsemi Corporation
|
Check for Price | Transferred | 22 A | 1.2 V | 5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EXCELLENT RELIABILITY | POWER | 250 A | 1 | O-MUPM-D1 | DO-203AA | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICROSEMI CORP | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
CR2-160-PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH RELIABILITY | HIGH VOLTAGE | 50 A | 1 | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
CR2-160LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | End Of Life | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH RELIABILITY | HIGH VOLTAGE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | CASE 101 | |||||||||
|
R2160
Coors Components Inc
|
Check for Price | Transferred | 22 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 250 A | 1 | 200 °C | COORS COMPONENTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
CR2-160TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 2 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH RELIABILITY | HIGH VOLTAGE | 50 A | 1 | O-PALF-W2 | e0 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | 2018-01-31 |