Part Details for R222705000 by Radiall
Overview of R222705000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R222705000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222705000-ND
|
DigiKey | SMP F-F LG6.5 C100 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
126 In Stock |
|
$9.3091 / $15.4000 | Buy Now |
DISTI #
R222705000
|
Avnet Americas | Conn SMP Adapter F/F 0Hz to 40GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R222705000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7780 / $12.4740 | Buy Now |
DISTI #
501-R222705000
|
Mouser Electronics | RF Adapters - In Series SMP / FEMALE - FEMALE ADAPTER LG 6.45MM RoHS: Compliant | 497 |
|
$10.1400 / $15.3900 | Buy Now |
Part Details for R222705000
R222705000 CAD Models
R222705000 Part Data Attributes:
|
R222705000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222705000
Radiall
RF Connector Adapter, SBMO-SBMO, Female-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SBMO-SBMO | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.76 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.7 |