Filter Your Search
1 - 3 of 3 results
|
R222.705.000
Radiall
|
Check for Price | Yes | Active | 50 Ω | 1.5 | 0.76 dB | FEMALE-FEMALE | 100 Cycles | SMP-SMP | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF STRAIGHT ADAPTER | STANDARD: MIL-STD-348 | 500VAC V | NO | 40 GHz | NO | NO | NO | -65 °C | 165 °C | JACK-JACK | GOLD OVER NICKEL | NOT SPECIFIED | COAX | SNAP | GENERAL PURPOSE | NO | RADIALL S A | not_compliant | EAR99 | 8536.69.80.00 | |||||
|
R222705000W
Radiall
|
Check for Price | Yes | Active | 50 Ω | 1.5 | 100 Cycles | SMP-SMP | POLYTETRAFLUOROETHYLENE | AU ON NI | STRAIGHT | RF CONNECTOR ADAPTER | 40 GHz | -65 °C | 165 °C | JACK-JACK | BERYLLIUM COPPER | COAX | RADIALL S A | compliant | Radiall | ||||||||||||||||||
|
R222705000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.7 | 0.76 dB | FEMALE-FEMALE | SBMO-SBMO | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RF STRAIGHT ADAPTER | CAPTIVE CENTER CONTACT | NO | 40 GHz | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | GENERAL PURPOSE | NO | RADIALL S A | not_compliant | EAR99 | 8536.69.80.00 |