Part Details for R2500F-T by Rectron Semiconductor
Overview of R2500F-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2500F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-R2500F-T
|
Mouser Electronics | Rectifiers DO-15 200mA 2500V 50 0ns RoHS: Compliant | 0 |
|
$0.1290 / $0.1310 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0557 / $0.0850 | Buy Now |
Part Details for R2500F-T
R2500F-T CAD Models
R2500F-T Part Data Attributes
|
R2500F-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R2500F-T
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 4 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2500 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 2500 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for R2500F-T
This table gives cross-reference parts and alternative options found for R2500F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2500F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R2500F-TP | Rectifier Diode, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | R2500F-T vs R2500F-TP |
R2500F | Rectifier Diode, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sensitron Semiconductors | R2500F-T vs R2500F |
R2500F | 0.2A, 2500V, SILICON, SIGNAL DIODE, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | R2500F-T vs R2500F |
R2500F | Rectifier Diode, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Micro Commercial Components | R2500F-T vs R2500F |
R2500F-B | Rectifier Diode, 1 Element, 0.2A, Silicon | Frontier Electronics Co Ltd | R2500F-T vs R2500F-B |
R2500F | Rectifier Diode, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-15, | Microsemi Corporation | R2500F-T vs R2500F |
R2500F-B | Rectifier Diode, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | R2500F-T vs R2500F-B |
R2500F | Rectifier Diode, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-41, 5, 2 PIN | Surge Components Inc | R2500F-T vs R2500F |
R2500F-T/B | Rectifier Diode, 1 Element, 0.2A, Silicon | Frontier Electronics Co Ltd | R2500F-T vs R2500F-T/B |