| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R2500-F | Microsemi Corporation (now Microchip) | Check for Price | 0.2A, SILICON, SIGNAL DIODE, DO-41, DO-41, 2 PIN | R2500F vs R2500-F |
| R2500F | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-15 | R2500F vs R2500F |
| R2500F-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-15 | R2500F vs R2500F-TP |
| R2500F15 | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-15 | R2500F vs R2500F15 |
| R2500F | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-41 | R2500F vs R2500F |
| R2500F-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon | R2500F vs R2500F-T/R |
| R2500F-B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon | R2500F vs R2500F-B |
| R2500F-B | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-15 | R2500F vs R2500F-B |
| R2500F-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-15 | R2500F vs R2500F-BP |
| R2500F | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-41 | R2500F vs R2500F |
Part Details for R2500F by Micro Commercial Components
Results Overview of R2500F by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R2500F Information
R2500F by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: R2500F by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
R2500F Part Data Attributes
|
|
R2500F
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
R2500F
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-15
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-15 | |
| Package Description | Do-15, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | DO-15 | |
| JESD-30 Code | O-XALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 30 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 2500 V | |
| Reverse Recovery Time-Max | 0.5 µS | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for R2500F
This table gives cross-reference parts and alternative options found for R2500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.