There are no models available for this part yet.
Overview of R252001 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R252001 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT | 98 |
|
Buy Now |
CAD Models for R252001 by Littelfuse Inc
Part Data Attributes for R252001 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED CURRENT: 1A
|
Fusing Time
|
14400 s
|
Manufacturer Series
|
R252
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
TR
|
Rated Temperature
|
125 °C
|
Resistor Type
|
FIXED RESISTOR - FUSIBLE
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Working Voltage
|
125 V
|
Alternate Parts for R252001
This table gives cross-reference parts and alternative options found for R252001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R252001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R25203.5 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252001 vs R25203.5 |
R252002 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252001 vs R252002 |
R252.375 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252001 vs R252.375 |
R252.750 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252001 vs R252.750 |
R25201.5 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252001 vs R25201.5 |
R25202.5 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252001 vs R25202.5 |
R252004 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252001 vs R252004 |
R252.500 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252001 vs R252.500 |
R252012 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252001 vs R252012 |
R252007 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252001 vs R252007 |