Part Details for R25G913JT by IBS Electronics Inc
Overview of R25G913JT by IBS Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R25G913JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2800 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for R25G913JT
R25G913JT CAD Models
R25G913JT Part Data Attributes
|
R25G913JT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R25G913JT
IBS Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 91000ohm, 250V, 5% +/-Tol,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Lead Diameter | 0.58 mm | |
Lead Length | 27 mm | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | R25 (RESISTOR) | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 250 V |