Part Details for R25XT-29J121 by ROHM Semiconductor
Overview of R25XT-29J121 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R25XT-29J121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |
Part Details for R25XT-29J121
R25XT-29J121 CAD Models
R25XT-29J121 Part Data Attributes:
|
R25XT-29J121
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R25XT-29J121
ROHM Semiconductor
Fixed Resistor, Carbon Film, 0.33W, 120ohm, 300V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | PRECISION; NON FLAMMABLE | |
Construction | Nonflammable | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Manufacturer Series | R25X | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | R25X | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |