Part Details for R25XT-68J100 by ROHM Semiconductor
Overview of R25XT-68J100 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R25XT-68J100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Carbon Film, 10 Ohm, 300V, 5±% | 3047 |
|
$0.0090 / $0.0480 | Buy Now |
Part Details for R25XT-68J100
R25XT-68J100 CAD Models
R25XT-68J100 Part Data Attributes:
|
R25XT-68J100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R25XT-68J100
ROHM Semiconductor
Fixed Resistor, Carbon Film, 0.33W, 10ohm, 300V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | PRECISION | |
Construction | Nonflammable | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for R25XT-68J100
This table gives cross-reference parts and alternative options found for R25XT-68J100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R25XT-68J100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R25XT-29J100 | Fixed Resistor, Carbon Film, 0.33W, 10ohm, 300V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | ROHM Semiconductor | R25XT-68J100 vs R25XT-29J100 |