There are no models available for this part yet.
Overview of R2F-12.0-RED by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for R2F-12.0-RED by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R5567
|
Newark | Flexible Orca Light Pipe Assembly, 1, Pcb, Led Color:Red, Led Mounting:Through Hole, Forward Current If:80Ma, Length:304.8Mm, Forward Voltage:2.4V, Wavelength Typ:-, Luminous Intensity:6000Mcd, Product Range:-, No. Of Light Pipes:1 Rohs Compliant: Yes |Bivar R2F-12.0-RED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $3.9600 | Buy Now | |
DISTI #
R2F-12.0-RED-ND
|
DigiKey | LED CBI 7MM RED THROUGH HOLE Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.1432 | Buy Now | |
DISTI #
749-R2F-12.0-RED
|
Mouser Electronics | LED Light Pipes ORCAdapt Flex 2mm 5.1mm FL LENS 12" RD RoHS: Compliant | 0 |
|
$3.8300 / $6.4200 | Order Now | |
DISTI #
70536029
|
RS | Light Pipe System,4.2mm. Dia. Flat Face Lens,12.0in. Length, Rectangular Red LED | Bivar Inc. R2F-12.0-RED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 / $3.6200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$3.1800 | Buy Now |
CAD Models for R2F-12.0-RED by Bivar Inc
Part Data Attributes for R2F-12.0-RED by Bivar Inc
R2F-12.0-RED
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
R2F-12.0-REDBivar IncVS
-