Part Details for R2LC-7.5-RGB by Bivar Inc
Overview of R2LC-7.5-RGB by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2LC-7.5-RGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2LC-7.5-RGB-ND
|
DigiKey | ORCA LIGHT PIPE ADAPTER Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.0923 | Buy Now |
DISTI #
749-R2LC-7.5-RGB
|
Mouser Electronics | LED Light Pipes ORCAdapt Flexible Light Pipe System, 2mm. Fiber Optic Core, 5.1mm. Dia. Low Profile Lens, 7.5in. Length, Tri-Color Rectangular RGB LED RoHS: Compliant | 16 |
|
$6.0900 / $10.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.1300 | Buy Now |
Part Details for R2LC-7.5-RGB
R2LC-7.5-RGB CAD Models
R2LC-7.5-RGB Part Data Attributes:
|
R2LC-7.5-RGB
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
R2LC-7.5-RGB
Bivar Inc
ORCA LIGHT PIPE ADAPTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON CATHODE, 3 ELEMENTS | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 4000.0/10000.0/3000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Viewing Angle | 45 deg |