Part Details for R3220DS60F18R20 by Roswin Inc
Overview of R3220DS60F18R20 by Roswin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3220DS60F18R20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 2mm 0.6mm 50mA Round Button Standing paste 3.2mm SPST 12V SMD Tactile Switches ROHS | 10 |
|
$0.0444 / $0.0461 | Buy Now |