Part Details for R40P by Orion Fans
Overview of R40P by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R40P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-R40P-ND
|
DigiKey | Thermal Products Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7600 | Buy Now |
DISTI #
670-R40P
|
Mouser Electronics | Fan Accessories Retainer, ABS UL94V-0, 3.2mm Thick, for GRM40-30 and GRM40-45 RoHS: Compliant | 0 |
|
$0.7600 | Order Now |
DISTI #
70103735
|
RS | Filter Kit, Aluminum/Stainless, 37 mm (Overall Length.) | Orion Fans R40P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5120 / $0.8270 | Buy Now |
DISTI #
10142481
|
TestEquity LLC | Orion Fans R40P Replacement ABS Retainer, 3.2mm Thick, For GRM40-30 And GRM40-45 | 0 |
|
$0.7000 | Buy Now |