Part Details for R412.720.124 by Radiall
Overview of R412.720.124 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIBPAL16R4-12MJB | Texas Instruments | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | |
DS160PR412RUAR | Texas Instruments | PCIe® 4.0, 16-Gbps, 4-channel linear redrivers with integrated 1:2 demux 42-WQFN -40 to 85 | |
TIBPAL16R4-12MJ | Texas Instruments | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 |
Price & Stock for R412.720.124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R412720124
|
Avnet Americas | Conn Type N Adapter M/F 0Hz to 3GHz 50Ohm ST - Bulk (Alt: R412720124) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$48.5100 / $82.1160 | Buy Now |
Part Details for R412.720.124
R412.720.124 CAD Models
R412.720.124 Part Data Attributes
|
R412.720.124
Radiall
Buy Now
Datasheet
|
Compare Parts:
R412.720.124
Radiall
RF N Connector, Male, Cable Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Panel Mount | NO | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |