Part Details for R4F24569NVRFQV by Renesas Electronics Corporation
Results Overview of R4F24569NVRFQV by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R4F24569NVRFQV Information
R4F24569NVRFQV by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R4F24569NVRFQV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R4F24569NVRFQV
|
Avnet Americas | MCU 16-bit/32-bit H8S CISC 256KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: R4F24569NVRFQV) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.5116 / $15.1380 | Buy Now |
DISTI #
R4F24569NVRFQV
|
Avnet Silica | MCU 16bit32bit H8S CISC 256KB Flash 33V 144Pin LQFP Tray (Alt: R4F24569NVRFQV) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R4F24569NVRFQV
R4F24569NVRFQV CAD Models
R4F24569NVRFQV Part Data Attributes
|
R4F24569NVRFQV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R4F24569NVRFQV
Renesas Electronics Corporation
Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | H8S/2600 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 33 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R4F24569NVRFQV
This table gives cross-reference parts and alternative options found for R4F24569NVRFQV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R4F24569NVRFQV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R4S24561NVRFQV | Renesas Electronics Corporation | Check for Price | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | R4F24569NVRFQV vs R4S24561NVRFQV |
R4F24565NVRLPV | Renesas Electronics Corporation | Check for Price | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | R4F24569NVRFQV vs R4F24565NVRLPV |
R4F24569NVLPV | Renesas Electronics Corporation | Check for Price | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | R4F24569NVRFQV vs R4F24569NVLPV |
R4F24568NVRLPV | Renesas Electronics Corporation | Check for Price | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | R4F24569NVRFQV vs R4F24568NVRLPV |
R4F24569NVRLPV | Renesas Electronics Corporation | Check for Price | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | R4F24569NVRFQV vs R4F24569NVRLPV |
R4F24565DVRLPV | Renesas Electronics Corporation | Check for Price | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | R4F24569NVRFQV vs R4F24565DVRLPV |
R4S24561NVLPV | Renesas Electronics Corporation | Check for Price | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | R4F24569NVRFQV vs R4S24561NVLPV |
R4S24561DVRLPV | Renesas Electronics Corporation | Check for Price | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | R4F24569NVRFQV vs R4S24561DVRLPV |
R4F24565NVLPV | Renesas Electronics Corporation | Check for Price | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | R4F24569NVRFQV vs R4F24565NVLPV |
R4S24561DVLPV | Renesas Electronics Corporation | Check for Price | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | R4F24569NVRFQV vs R4S24561DVLPV |
R4F24569NVRFQV Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the R4F24569NVRFQV is 2.7V to 5.5V, with a typical voltage of 3.3V.
-
The clock settings for the R4F24569NVRFQV can be configured using the Clock Control Register (CCR) and the System Clock Control Register (SCCR). Refer to the datasheet and the Renesas Electronics Corporation's application notes for detailed instructions.
-
The maximum frequency of the R4F24569NVRFQV's CPU is 32 MHz.
-
The R4F24569NVRFQV's built-in flash memory can be accessed using the Flash Memory Interface (FMI) and the Flash Memory Control Register (FMCR). Refer to the datasheet and the Renesas Electronics Corporation's application notes for detailed instructions.
-
The Low-Voltage Detector (LVD) is a built-in feature of the R4F24569NVRFQV that detects when the voltage supply drops below a certain threshold, allowing the microcontroller to take corrective action to prevent data corruption or system malfunction.