Part Details for R4Y5I13305000K by KEMET Corporation
Overview of R4Y5I13305000K by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4Y5I13305000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4197
|
Newark | Suppression Cap, 0.0033Uf, Class Y1/500V Rohs Compliant: Yes |Kemet R4Y5I13305000K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 700 |
|
$0.5280 / $0.9350 | Buy Now |
DISTI #
61AK5272
|
Newark | Suppression Cap, 0.0033Uf, Class Y1/500V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3300Pf, Capacitance Tolerance:± 10%, Suppression Class:Y1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R4Y5I13305000K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4510 / $1.1400 | Buy Now |
DISTI #
399-R4Y5I13305000K-ND
|
DigiKey | CAP FILM 500VAC Y1 3300PF RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bag |
2012 In Stock |
|
$0.3906 / $1.1000 | Buy Now |
DISTI #
80-R4Y5I13305000K
|
Mouser Electronics | Film Capacitors 3300 pF 125C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 1639 |
|
$0.3680 / $1.1000 | Buy Now |
DISTI #
R4Y5I13305000K
|
Avnet Abacus | Safety Capacitor, 3300 pF, 500 VAC, � 10%, Y1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R4Y5I13305000K) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |