Part Details for R4Y5N15605000K by KEMET Corporation
Overview of R4Y5N15605000K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4Y5N15605000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5276
|
Newark | Suppression Cap, 0.0056Uf, Class Y1/500V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:5600Pf, Capacitance Tolerance:± 10%, Suppression Class:Y1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R4Y5N15605000K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.6080 | Buy Now |
DISTI #
399-R4Y5N15605000K-ND
|
DigiKey | CAP FILM 500VAC Y1 5600PF RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bag |
495 In Stock |
|
$0.6920 / $2.2100 | Buy Now |
DISTI #
80-R4Y5N15605000K
|
Mouser Electronics | Film Capacitors 5600 pF 125C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 1433 |
|
$0.6520 / $1.7800 | Buy Now |
DISTI #
R4Y5N15605000K
|
Avnet Abacus | Safety Capacitor, 5600 pF, 500 VAC, � 10%, Y1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R4Y5N15605000K) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |