R50G361JT
IBS Electronics Inc
Description: Fixed Resistor, Carbon Film, 0.5W, 360ohm, 300V, 5% +/-Tol,

Overview of R50G361JT by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R50G361JT by IBS Electronics Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Resistor, Carbon Film, 360 Ohm, 300V, 5±% 3000
Buy Now

CAD Models for R50G361JT by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R50G361JT by IBS Electronics Inc

R50G361JT
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Lead Diameter
0.58 mm
Lead Length
25 mm
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.8 mm
Package Length
8.5 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Resistance
360 Ω
Resistor Type
FIXED RESISTOR
Series
R50 (RESISTOR)
Technology
CARBON FILM
Tolerance
5%
Working Voltage
300 V
Want to compare parts?
  1. R50G361JT
    IBS Electronics Inc
    Fixed Resistor, Carbon Film, 0.5W, 360ohm, 300V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R50G361JT by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R50G361JT by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of R50G361JT would you like to use for your alert(s)?
  • Please alert me when R50G361JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R50G361JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R50G361JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R50G361JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R50G361JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R50G361JT by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: