-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-080L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-080LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-080LB | Coilcraft Inc | Current Sense Transformer, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6571
|
Newark | Led, Dome, 5Mm, Red/Green, 1.5/2Cd, 635/525Nm, Led Color:Green, Red, Led Mounting:Through Hole, Bulb Size:5Mm, Viewing Angle:80°, Lens Shape:Dome, Forward Current/Color:R 50Ma, G 50Ma, Luminous Intensity/Color:R 3Cd, G 4Cd, Msl:-Rohs Compliant: Yes |Bivar R50RG2-5-0080 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 | Buy Now |
DISTI #
492-1175-ND
|
DigiKey | LED GREEN/RED CLEAR T/H Min Qty: 1 Lead time: 8 Weeks Container: Tube |
212 In Stock |
|
$1.8218 / $4.3300 | Buy Now |
DISTI #
749-R50RG2-5-0080
|
Mouser Electronics | Standard LEDs - Through Hole Red/Grn 635/525nm 1500/2000 mcd RoHS: Compliant | 0 |
|
$1.4000 / $1.4900 | Order Now |
DISTI #
70536089
|
RS | LED Thru-Hole 7.6mm x 7.6mm Bi-Color Red/Green Clr Lens 80Deg View Angle | Bivar Inc. R50RG2-5-0080 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1700 / $2.5500 | RFQ |
|
Future Electronics | ORCA Series Red/Green 5 mm 80 ° 1500 / 2000 mcd Clear 3.8 V Super Flux LED Dome RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.4600 / $2.5800 | Buy Now |
DISTI #
C1S132200021634
|
Chip1Stop | LED Bi-Color Green/Red 4-Pin Tube RoHS: Compliant | 20 |
|
$0.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy