Part Details for R5F21246SNLG by Renesas Electronics Corporation
Overview of R5F21246SNLG by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F21246SNLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 170 |
|
RFQ |
Part Details for R5F21246SNLG
R5F21246SNLG CAD Models
R5F21246SNLG Part Data Attributes
|
R5F21246SNLG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21246SNLG
Renesas Electronics Corporation
16-BIT, FLASH, 20MHz, MICROCONTROLLER, PLGA64, 6 X 6 MM, 0.65 MM PITCH, PLASTIC, TFLGA-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Package Description | 6 X 6 MM, 0.65 MM PITCH, PLASTIC, TFLGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.2V MINIMUM SUPPLY AT 5 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-BU64 | |
Length | 6 mm | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA64,8X8,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.05 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F21246SNLG
This table gives cross-reference parts and alternative options found for R5F21246SNLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F21246SNLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F21246SNLG#U0 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), TFLGA, /Tray | Renesas Electronics Corporation | R5F21246SNLG vs R5F21246SNLG#U0 |
R5F21246SNXXXLG | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PLGA64, 6 X 6 MM, 0.65 MM PITCH, PLASTIC, TFLGA-64 | Renesas Electronics Corporation | R5F21246SNLG vs R5F21246SNXXXLG |