-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.01uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3180
|
Newark | Cap, 0.01Μf, 1.6 Kv, 5%, Pp, Radial, Capacitance:10000Pf, Voltage Rating:1.6Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R73 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R73TN2100SE00J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 792 |
|
$0.4960 / $0.9570 | Buy Now |
DISTI #
399-7657-ND
|
DigiKey | CAP FILM 10000PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4375 / $0.9400 | Buy Now |
DISTI #
80-R73TN2100SE00J
|
Mouser Electronics | Film Capacitors 1600Volts 0.01uF 85deg C 5% RoHS: Compliant | 370 |
|
$0.4370 / $0.9400 | Buy Now |
DISTI #
70395655
|
RS | R73 10nF Polypropylene Film Capacitor 1600 V dc, 450 V ac +/-5%, Through Hole | KEMET R73TN2100SE00J RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5970 / $0.7020 | RFQ |
DISTI #
R73TN2100SE00J
|
Avnet Abacus | Power Film Capacitor, 0.01 uF, 450 V, 1.6 kV, � 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73TN2100SE00J) RoHS: Compliant Min Qty: 805 Package Multiple: 805 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73TN2100SE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TN2100SE00J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.01uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R73TN2100SE00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TN2100SE00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73TN2100BB00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R73TN2100SE00J vs 73TN2100BB00J |
R73TN2100BB00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R73TN2100SE00J vs R73TN2100BB00J |