-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with 120MHz Medium Size Memory Integration and Ethernet, LGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA6M2AD2CLK#AC0-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 145TFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
416 In Stock |
|
$5.7250 / $7.7400 | Buy Now |
DISTI #
R7FA6M2AD2CLK#AC0
|
Avnet Americas | MCU RA6 ARM CM4 120MHZ 512K/384K LGA145 - Trays (Alt: R7FA6M2AD2CLK#AC0) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.8453 / $7.8155 | Buy Now |
DISTI #
968-R7FA6M2AD2CLKAC0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 512K/384K LGA145 RoHS: Compliant | 416 |
|
$6.2400 / $11.0000 | Buy Now |
|
Future Electronics | MCU RA6 ARM CM4 120MHz 512K/384K LGA145 RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Container: Tray | 0Tray |
|
$7.6700 / $8.0100 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 512KB FLSH 145TFLGA Min Qty: 1 Container: Tray | 416 |
|
$5.7250 / $7.7400 | Buy Now |
DISTI #
71240222
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 145-Pin TFLGA Tray Min Qty: 4 Package Multiple: 1 Date Code: 2328 | Americas - 416 |
|
$5.8625 / $10.2375 | Buy Now |
DISTI #
R7FA6M2AD2CLK#AC0
|
Avnet Americas | MCU RA6 ARM CM4 120MHZ 512K/384K LGA145 - Trays (Alt: R7FA6M2AD2CLK#AC0) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.8453 / $7.8155 | Buy Now |
DISTI #
R7FA6M2AD2CLK#AC0
|
Avnet Silica | MCU RA6 ARM CM4 120MHZ 512K/384K LGA145 (Alt: R7FA6M2AD2CLK#AC0) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA6M2AD2CLK#AC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA6M2AD2CLK#AC0
Renesas Electronics Corporation
32-bit Microcontrollers with 120MHz Medium Size Memory Integration and Ethernet, LGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Pin Count | 145 | |
Manufacturer Package Code | PTLG0145KA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 21 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XBGA-N145 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 110 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 145 | |
Number of Timers | 17 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | TFLGA | |
Package Equivalence Code | LGA145,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 393216 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.05 mm | |
Speed | 120 MHz | |
Supply Current-Max | 102 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |