Part Details for R7GD by Bivar Inc
Overview of R7GD by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for R7GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R7GD-ND
|
DigiKey | LED GREEN DIFFUSED T/H Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2215 | Buy Now |
DISTI #
749-R7GD
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 2 x 7mm Green RoHS: Compliant | 0 |
|
$0.1160 / $0.5300 | Order Now |
DISTI #
70536111
|
RS | LED Through Hole 2x7mm Rect Green 568nm 8mcd Diffused Lens 120 Deg Viewing Angle | Bivar Inc. R7GD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2740 / $0.2890 | RFQ |
|
Future Electronics | Green 2 x 7 mm 120° 8 mcd Diffused 2.1 V Through Hole Rectangular LED RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.2200 / $0.2550 | Buy Now |