Part Details for R8105NL by iNRCORE LLC
Overview of R8105NL by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R8105NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R8105NL
|
Avnet Americas | Inductor Common Mode Choke 768uH 4.70A 40mOhm ±35% Surface Mount LCCI-50 Tube - Bulk (Alt: R8105NL) Min Qty: 330 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
673-R8105NL
|
Mouser Electronics | Common Mode Chokes / Filters RoHS: Compliant | 0 |
|
$1.0800 / $1.1600 | Order Now |
DISTI #
R8105NL
|
Avnet Americas | Inductor Common Mode Choke 768uH 4.70A 40mOhm ±35% Surface Mount LCCI-50 Tube - Bulk (Alt: R8105NL) Min Qty: 330 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ |
Part Details for R8105NL
R8105NL CAD Models
R8105NL Part Data Attributes:
|
R8105NL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
R8105NL
iNRCORE LLC
Data Line Filter, 2 Function(s), 4.7A, 4 Pin(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.91 mm | |
Inductance | 768 µH | |
Length | 19.56 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Rated Current | 4.7 A | |
Width | 17.02 mm |
Alternate Parts for R8105NL
This table gives cross-reference parts and alternative options found for R8105NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R8105NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0422T | Data Line Filter, 2 Function(s), 4.7A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | R8105NL vs P0422T |