Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
0,033U 100V |Kemet R82EC2330CK50K
RoHS:
Not Compliant
Min Qty:
2500
Package Multiple:
1
Date Code:
0
Container:
Reel
0
1
$0.1080
5,000
$0.0960
10,000
$0.0780
20,000
$0.0680
30,000
$0.0630
50,000
$0.0550
$0.0550 / $0.1080
Buy Now
Details
DISTI #
399-R82EC2330CK50KTR-ND
DigiKey
CAP FILM 0.033UF 10% 100VDC RAD
Min Qty:
52500
Lead time:
45 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.0600
Buy Now
Details
DISTI #
80-R82EC2330CK50K
Mouser Electronics
Film Capacitors 100V 0.033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200
RoHS:
Compliant
0
2,500
$0.0650
52,500
$0.0650
$0.0650
Order Now
Details
Avnet Abacus
Film Capacitor, 0.033 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82EC2330CK50K)
RoHS:
Compliant
Min Qty:
52500
Package Multiple:
2500
Lead time:
38 Weeks, 0 Days
Container:
Reel
Abacus - 0
Buy Now
Operating Temperature-Max
Operating Temperature-Min
Rated (AC) Voltage (URac)
Rated (DC) Voltage (URdc)
Want to compare parts?
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
VS
Select a part to compare
Choose Part to Compare
Search a specific part
BFC237025333 - Vishay BCcomponents
82EC2330AA50K - KEMET Corporation
82EC2330JE50K - KEMET Corporation
BFC237025333 - Vishay Intertechnologies
BFC237028333 - Vishay BCcomponents
82EC2330DQ50K - KEMET Corporation
F612JF333K100A - KEMET Corporation
82EC2330CK50K - KEMET Corporation
R82EC2330JE50K - KEMET Corporation
BFC237021333 - Vishay BCcomponents
This table gives cross-reference parts and alternative options found for R82EC2330CK50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2330CK50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
BFC237025333
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Vishay BCcomponents
R82EC2330CK50K vs BFC237025333
82EC2330AA50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2810,
KEMET Corporation
R82EC2330CK50K vs 82EC2330AA50K
82EC2330JE50K
Film Capacitor,
KEMET Corporation
R82EC2330CK50K vs 82EC2330JE50K
BFC237025333
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
Vishay Intertechnologies
R82EC2330CK50K vs BFC237025333
BFC237028333
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Vishay BCcomponents
R82EC2330CK50K vs BFC237028333
82EC2330DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2810,
KEMET Corporation
R82EC2330CK50K vs 82EC2330DQ50K
F612JF333K100A
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED
KEMET Corporation
R82EC2330CK50K vs F612JF333K100A
82EC2330CK50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2810,
KEMET Corporation
R82EC2330CK50K vs 82EC2330CK50K
R82EC2330JE50K
Film Capacitor,
KEMET Corporation
R82EC2330CK50K vs R82EC2330JE50K
BFC237021333
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Vishay BCcomponents
R82EC2330CK50K vs BFC237021333